Manufacturer:
Micron
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Clock Frequency Max | 400 MHz |
|
IC Mounting | Surface Mount |
|
IC Case / Package | FBGA |
|
No. of Pins | 84 |
|
Operating Temperature Min | -40 °C |
|
Memory Configuration | 32M x 16 |
|
Memory Density | 512 Mbit |
|
Supply Voltage Nom | 1.8 V |
|
Operating Temperature Max | 105 °C |
|
DRAM Type | DDR2 SDRAM |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
MIC4-MIC_31901 PCN | EOL-Documentation | 20160109 | |
MIC4-MIC_31901 PCN | Other-Documents | 20160109 | |
MIC4-PCN_31901 PCN | EOL-Documentation | 20160109 |