Manufacturer:
Micron
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
DRAM Type | DDR4 SDRAM |
|
Memory Density | 8 Gbit |
|
Supply Voltage Nom | 1.2 V |
|
IC Mounting | Surface Mount |
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 78 |
|
Operating Temperature Max | 95 °C |
|
Clock Frequency Max | 1.6 GHz |
|
Memory Configuration | 1G x 8 |
|
IC Case / Package | FBGA |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542330000 |
HTSN: | 8542330001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
DRAM Z11B 78B TFBGA 7.5X11X1.2 ASSEMBLY SITE PROLIFERATION FROM PTI-XIAN, CHINA TO CHIPMOS, TAIWAN. | PCN-Documentation | 20190503 |