Manufacturer:
Micron
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
Clock Frequency Max | 200 MHz |
|
IC Case / Package | TBGA |
|
Operating Temperature Max | 125 °C |
Description | Value |
---|---|
ECCN: | 3A991 |
SCHEDULE B: | 8542330000 |
HTSN: | 8542330001 |