Manufacturer:
Micron
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Interface Type | Parallel |
|
Lead Finish | Tin-Silver-Copper |
|
Block Organization | Symmetrical |
|
Boot Block | No |
|
Maximum Operating Current | 35 mA |
|
Operating Temperature | -40 to 85 °C |
|
Interfaces | Parallel |
|
Supply Voltage Max | 3.6 V |
|
IC Mounting | Surface Mount |
|
IC Case / Package | VFBGA |
|
Supplier Package | VFBGA |
|
No. of Pins | 63 |
|
Pin Count | 63 |
|
Number of Words | 512 MWords |
|
Operating Temperature Min | -40 °C |
|
Max Processing Temp | 260 °C |
|
Product Dimensions | 9 x 11 x 0.75 mm |
|
Architecture | Sectored |
|
Cell Type | SLC NAND |
|
Number of Bits per Word | 8 Bit |
|
Erase Suspend/Resume Modes Support | No |
|
Flash Memory Type | SLC NAND |
|
Memory Density | 4 Gbit |
|
Supply Voltage Nom | 3.3 V |
|
Supply Voltage Min | 2.7 V |
|
Operating Temperature Max | 85 °C |
|
Mounting | Surface Mount |
|
Access Time | 45 ns |
|
Screening Level | Industrial |
|
Typical Operating Supply Voltage | 3.3000 V |
|
Simultaneous Read/Write Support | No |
|
ECC Support | Yes |
|
Density | 4 Gbit |
|
Maximum Erase Time | 0.003/Block s |
|
Maximum Programming Time | 0.6/Page ms |
|
Programming Voltage | 2.7 to 3.6 V |
|
Program Current | 35 mA |
|
Address Bus Width | 30 Bit |
Description | Value |
---|---|
ECCN: | 3A991 |
SCHEDULE B: | 8523510000 |
HTSN: | 8523510000 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
MIC4-MIC_31901 PCN | EOL-Documentation | 20160109 | |
MIC4-PCN_31901 PCN | EOL-Documentation | 20160109 |