MT29F1G08ABBFAH4-ITE:F by Micron Flash Memory | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MT29F1G08ABBFAH4-ITE:F

Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, 63 Pins, VFBGA

Micron
Manufacturer: Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABBFAH4-ITE:F
RoHS 10 Compliant

MT29F1G08ABBFAH4-ITE:F is a NAND flash device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND flash die. A NAND flash die is the minimum unit that can independently execute commands and report status.

Key Features

  • 1Gb density, 8-bit device width, SLC level, 1 die, nCE, RnB and I/O Channel
  • Operating voltage range from 1.8V (1.7 to 1.95V), feature set F, asynchronous only interface
  • Internal ECC enabled by default (Parallel), production status, design Revision F (shrink)
  • Open NAND Flash Interface (ONFI) 1.0-compliant1, single-level cell (SLC) technology
  • Page size x8: 2176 bytes (2048 + 128 bytes), block size: 64 pages (128K + 8K bytes)
  • Plane size: 1 planes x 1024 blocks per plane, device size: 1Gb: 1024 blocks
  • Asynchronous I/O performance, tRC/tWC: 20ns/20ns (3.3V), 30ns/30ns (1.8V)
  • Read page: 80µs, program page: 220µs (TYP 3.3V/1.8V), erase block: 2ms (TYP)
  • Command set: ONFI NAND Flash Protocol, program page cache mode, read page cache mode
  • 63-ball VFBGA package, industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
Supply Voltage Min 1.7 V
Operating Temperature Max 85 °C
Supply Voltage Max 1.95 V
No. of Pins 63
Clock Frequency Max 83 MHz
Flash Memory Type SLC NAND
Product Range 1.8V SLC NAND Flash Memories
Supply Voltage Nom 1.8 V
IC Case / Package VFBGA
Interfaces Parallel
Operating Temperature Min -40 °C
Memory Configuration 128M x 8bit
Access Time 100 ns
Memory Density 1 Gbit

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.1
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
MIC4-MIC_31901 PCN EOL-Documentation 20160109
MIC4-MIC_31901 PCN Other-Documents 20160109
MIC4-PCN_31901 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)