Manufacturer:
Micron
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Nom | 1.8 V |
|
Supply Voltage Max | 1.95 V |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Min | 1.7 V |
|
Operating Temperature Min | -40 °C |
|
Memory Density | 1 Gbit |
|
No. of Pins | 8 |
|
Access Time | 6 ns |
|
Clock Frequency Max | 83 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542330000 |
HTSN: | 8542330001 |