Manufacturer:
Micron
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Flash Memory Type | NOR |
|
No. of Pins | 56 |
|
Supply Voltage Max | 3.6 V |
|
IC Mounting | Surface Mount |
|
Memory Density | 1 Gbit |
|
Interfaces | Parallel |
|
Access Time | 95 ns |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Nom | 3 V |
|
Supply Voltage Min | 2.7 V |
|
Operating Temperature Min | -40 °C |
|
IC Case / Package | 56 TSOP 14x20x1.2 |
Description | Value |
---|---|
ECCN: | 3A991.b.1.a |
SCHEDULE B: | 8542320050 |
HTSN: | 8542320051 |