Manufacturer:
Micron
Product Category:
Storage,
Flash Memory Cards
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 14 x 18 x 1.2 mm |
|
Operating Supply Voltage | 3.3, 12 V |
|
Operating Temperature | -40 to 105 °C |
|
Type | Embedded MMC |
|
No. of Pins | 100 |
|
IC Mounting | Surface Mount |
|
Memory Density | 8 |
|
IC Case / Package | TBGA |
Description | Value |
---|---|
ECCN: | 3A991.b.1.a |