Manufacturer:
Macom Technologies
Product Category:
Discretes,
Intelligent Power Modules
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Maximum Gate Emitter Voltage | 20 V |
|
Mounting | Screw Mount |
|
Maximum Collector Emitter Voltage | 1200 V |
|
Operating Temperature | -40 to 150 °C |
|
Product Dimensions | 107.2 x 47 x 17 mm |
|
Channel Type | N |
|
Pin Count | 53 |
|
Maximum Continuous Collector Current | 148 A |
|
Configuration | Hex |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |