Manufacturer:
Lite-On
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Output Type | Totem-Pole |
|
Peak Forward Voltage | 1.33 V |
|
Series Name | LTV-480-H-AB |
|
Reverse Voltage | 5 V |
|
Maximum Fall Time | 20 ns |
|
Maximum Propagation Delay Time | 250 ns |
|
Input Current | 10 mA |
|
Input Type | DC |
|
Output Device | MOSFET |
|
Number of Channels per Chip | 1 |
|
Maximum Power Dissipation | 145 mW |
|
Minimum Isolation Voltage | 5000 Vrms |
|
Maximum Rise Time | 20 ns |
|
Maximum Low Level Output Current | 120 mA |
|
Maximum High Level Output Current | -80 mA |
|
Peak Output Current | 50 mA |
Description | Value |
---|---|
ECCN: | EAR99 |