Manufacturer:
Lite-On
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Max Processing Temp | 260 °C |
|
Maximum Current Transfer Ratio @ Current | 600@5mA % |
|
Pin Count | 4 |
|
Supplier Package | SOP |
|
Operating Temperature | -55 to 110 °C |
|
Product Dimensions | 3.85 x 4.4 x 2 mm |
|
Output Type | Open Collector |
|
MSL Level | MSL 1 - Unlimited |
|
Reverse Voltage | 6 V |
|
Minimum Isolation Voltage | 3750 Vrms |
|
Input Current | 50 mA |
|
Maximum Collector Emitter Voltage | 35 V |
|
Typical Rise Time | 4 us |
|
Forward Voltage | 1.2 V |
|
Mounting | Surface Mount |
|
Maximum Collector Current | 30 mA |
|
Number of Channels per Chip | 1 |
|
Fall Time | 3 us |
Description | Value |
---|---|
ECCN: | EAR99 |