LTST-C190KGKT-WH by Lite-On Single Color LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LTST-C190KGKT-WH

LED Single Chip Green 576.5nm 30mA 2-Pin SMD T/R

Lite-On
Manufacturer: Lite-On
Avnet Manufacturer Part #: LTST-C190KGKT-WH
RoHS 6 Compliant

LED Single Chip Green 576.5nm 30mA 2-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature -30 to 85 °C
Maximum Forward Current 30 mA
Supplier Package SMD
Lens Dimensions 1.1 x 0.8 x 0.52 mm
Product Dimensions 1.6 x 0.8 x 0.8 mm
Maximum Power Dissipation 75 mW
Viewing Angle 130 °
Type Chip LED
Mounting Orientation Top Mount
Intensity 71 mcd
Dominant Wavelength 576.5 nm
LED Material AlInGaP
Maximum Forward Voltage per Color 2.4 V
Pin Count 2
Reverse Voltage 5 V
Mounting Surface Mount
Color Green
Lens Shape Type Rectangular
Peak Wavelength 574 nm
Max Processing Temp 260 °C
MSL Level MSL 3 - 168 hours

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)