Manufacturer:
Lansdale Semiconductor
Product Category:
Data Conversion,
Digital-to-Analog Converters - DAC
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 20 |
|
Operating Temperature Min | 0 °C |
|
Operating Supply Voltage | 5.25, 3.6, 4.5 V |
|
IC Case / Package | SOIC |
|
IC Mounting | Surface Mount |
|
Output Type | Voltage |
|
Interfaces | Serial |
|
Resolution | 6 Bit |
|
Supply Voltage Type | Single |
|
Operating Temperature Max | 85 °C |
|
No. of Channels | 1 |
|
ADC Architecture | R-2R |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542.39.00.00 |
HTSN: | 8542.39.00.01 |