W3A45C331K4T2A by Kyocera AVX Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

W3A45C331K4T2A

Capacitor Array, 330 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric]

Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: W3A45C331K4T2A
RoHS 10 Compliant

Capacitor Array, 330 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric]

Technical Attributes

Find Similar Parts
Description Value
Capacitance 330 pF
Operating Temperature Max 125 °C
Product Width 3.2 mm
Product Length 1.6 mm
Number of Capacitors 4
Operating Temperature Min -55 °C
Capacitance Tolerance 10%
MSL Level MSL 1 - Unlimited
Voltage(DC) 50 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)