W3A45A221K4T4A by Kyocera AVX Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

W3A45A221K4T4A

Cap Ceramic Array 220pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C T/R

W3A45A221K4T4A in Capacitor Arrays by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: W3A45A221K4T4A
RoHS 10 Exempt
Obsolete

AVX is the market leader in the development and manufacture of capacitor arrays. The array family of products also includes the 0612 4-element device as well as 0508 2-element and 4-element series, all of which have received widespread acceptance in the marketplace. AVX capacitor arrays are available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200. Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Key Features

  • Voltage: up to 100V
  • Capacitance Range: 10pF (NP0) to 100nF (X7R)
  • Dielectric: NP0 (C0G) or X7R or (Optional X8R)

Technical Attributes

Find Similar Parts
Description Value
Capacitor Mounting Surface Mount
Product Length 1.6 mm
Number of Capacitors 4
Capacitance 220 pF
Operating Temperature Max 125 °C
Voltage(DC) 50 V
Operating Temperature Min -55 °C
Product Width 1.6 x 3.2 x 1.35
MSL Level MSL 1 - Unlimited
Capacitor Terminals Wraparound
Dielectric Characteristic C0G

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8534000085
HTSN: 8534000085
CLEAR ALL Compare (0/10)