W3A41C222KAT2A by Kyocera AVX Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

W3A41C222KAT2A

Capacitor Array, 2200 pF, 100 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric]

W3A41C222KAT2A in Capacitor Arrays by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: W3A41C222KAT2A
RoHS 10 Compliant

AVX is the market leader in the development and manufacture of capacitor arrays. The array family of products also includes the 0612 4-element device as well as 0508 2-element and 4-element series, all of which have received widespread acceptance in the marketplace. AVX capacitor arrays are available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200. Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Key Features

  • Voltage: up to 100V
  • Capacitance Range: 10pF (NP0) to 100nF (X7R)
  • Dielectric: NP0 (C0G) or X7R or (Optional X8R)

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Voltage(DC) 100 V
Product Length 1.6 mm
Capacitance Tolerance 10%
MSL Level MSL 1 - Unlimited
Capacitor Mounting Surface Mount
Product Width 3.2 mm
Operating Temperature Min -55 °C
Capacitance 2200 pF
Number of Capacitors 4

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8534000085
HTSN: 8532240020
CLEAR ALL Compare (0/10)