W2L1ZC334MAT3A by Kyocera AVX Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

W2L1ZC334MAT3A

Cap Ceramic Array 0.33uF 10V X7R 20% SMD 4 Capacitor 125°C T/R

Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: W2L1ZC334MAT3A
RoHS 6 Compliant

Cap Ceramic Array 0.33uF 10V X7R 20% SMD 4 Capacitor 125°C T/R

Technical Attributes

Find Similar Parts
Description Value
Number of Capacitors 4
Capacitor Terminals Wraparound
Operating Temperature Min -55 °C
Product Width 2.03 x 1.27 x 0.95
Capacitance 0.33 uF
Voltage(DC) 10 V
Capacitor Mounting Surface Mount
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)