W2A4ZD104MAT2A by Kyocera AVX Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

W2A4ZD104MAT2A

Capacitor Array, 0.1 µF, 0508 [1220 Metric], 10 V, 2 Capacitors, Wraparound, ± 20%

W2A4ZD104MAT2A in Capacitor Arrays by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: W2A4ZD104MAT2A
RoHS 10 Compliant

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts
Description Value
Capacitor Mounting Surface Mount
Operating Temperature Min -55 °C
Product Length 1.3 mm
Capacitance Tolerance 20%
MSL Level MSL 1 - Unlimited
Capacitance 0.1 uF
Operating Temperature Max 85 °C
Voltage(DC) 10 V
Product Width 2.1 mm
Number of Capacitors 4

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8534000085
HTSN: 8532240020
CLEAR ALL Compare (0/10)