TPSE226K035R0300V by Kyocera AVX SMD Tantalum Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TPSE226K035R0300V

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]

TPSE226K035R0300V in SMD Tantalum Capacitors by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: TPSE226K035R0300V
RoHS 10 Compliant

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Capacitance 22 uF
MSL Level MSL 1 - Unlimited
Manufacturer Size Code E
Voltage(DC) 35 V
Product Width 4.3 mm
Product Length 7.3 mm
Ripple Current 742 mA
Operating Temperature Min -55 °C
ESR 300 mOhm
Capacitance Tolerance 10%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532.21.00.50
HTSN: 8532.21.00.50
CLEAR ALL Compare (0/10)