Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
ESR | 150 mOhm |
|
Operating Temperature Min | -55 °C |
|
MSL Level | MSL 3 - 168 hours |
|
Capacitance | 47 uF |
|
Product Width | 7.3 x 4.3 x 2.9 |
|
Operating Temperature Max | 125 °C |
|
Voltage(DC) | 25 V |
|
Manufacturer Size Code | D |
|
Product Length | 7.3 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |