Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 20 mm |
|
ESR | 360 mOhm |
|
Capacitance | 2.5 F |
|
Lifetime @ Temperature | 1000 hours @ 65°C |
|
Capacitance Tolerance | +100%, 0% |
|
Operating Temperature Min | -40 °C |
|
Lead Spacing | 15.5 mm |
|
Operating Temperature Max | 65 °C |
|
Voltage(DC) | 5 V |
|
Product Width | 10 mm |
|
Capacitor Mounting | Through Hole |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532100000 |
HTSN: | 8532100000 |