SCCV40E506SRB by Kyocera AVX EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SCCV40E506SRB

Supercapacitor, EDLC, 50 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded

SCCV40E506SRB in EDLC - Electric Double Layer Capacitors by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: SCCV40E506SRB
RoHS 10 Compliant

Supercapacitor, EDLC, 50 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 3 V
Capacitance Tolerance -10%, +30%
Product Diameter 18 mm
Lifetime @ Temperature 1000 hours @ 65°C
Capacitance 50 F
Operating Temperature Min -40 °C
ESR 18 mOhm
Operating Temperature Max 65 °C
Lead Spacing 8 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532100000
HTSN: 8532100000
CLEAR ALL Compare (0/10)