SCCT47B406SRB by Kyocera AVX EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SCCT47B406SRB

Supercapacitor, EDLC, 40 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded

Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: SCCT47B406SRB
RoHS 6 Compliant

Supercapacitor, EDLC, 40 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded

Technical Attributes

Find Similar Parts
Description Value
Capacitor Terminals PC Pin
Capacitance 40 F
Product Width 12.5 x 47
Lead Spacing 5.5 mm
Lifetime @ Temperature 1000 hours @ 65°C
Capacitance Tolerance -10%, +30%
Operating Temperature Max 65 °C
Capacitor Mounting Through Hole
Product Diameter 12.5 mm
ESR 19 mOhm
Voltage(DC) 2.7 V
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)