SCCS30B106PRB by Kyocera AVX EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SCCS30B106PRB

Supercapacitor, EDLC, 10 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded

Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: SCCS30B106PRB
RoHS 10 Compliant
NCNR
Obsolete

Supercapacitor, EDLC, 10 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 2.7 V
Capacitance 10 F
ESR 75 mOhm
Lead Spacing 5 mm
Capacitor Mounting Through Hole
Operating Temperature Max 65 °C
Product Width 10 x 30
Product Diameter 10 mm
Lifetime @ Temperature 1000 hours @ 65°C
Capacitance Tolerance +100%, 0%
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532100000
HTSN: 8532100000
CLEAR ALL Compare (0/10)