LG226C104MAT2S1 by Kyocera AVX Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LG226C104MAT2S1

Cap Ceramic Array 0.1uF 6.3V X7R 20% 0306 SMD 1 Capacitor 125°C T/R

Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: LG226C104MAT2S1-COC
RoHS 10 Compliant

Cap Ceramic Array 0.1uF 6.3V X7R 20% 0306 SMD 1 Capacitor 125°C T/R

Technical Attributes

Find Similar Parts
Description Value
Capacitor Mounting Surface Mount
Product Length 0.76 mm
Capacitance 0.1 uF
Operating Temperature Min -55 °C
Product Width 0.76 x 1.6 x 0.55
Voltage(DC) 6.3 V
Number of Capacitors 1
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)