L04024R7BHNTR by Kyocera AVX Multilayer Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

L04024R7BHNTR

Multilayer Inductor, 4.7 nH, 450 Milliohm, ± 0.1nH, 7.5 GHz, 250 mA, 0402 [1005 Metric]

Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: L04024R7BHNTR
RoHS 10 Compliant

The L0402 LGA Inductor is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly.

Technical Attributes

Find Similar Parts
Description Value
Product Length 1.1
Inductance Tolerance 0.1
Product Width 0.65 mm
Self Resonant Frequency 7.5 GHz
DC Resistance Max 450 mOhm
Product Range Accu-L Series
Inductor Case / Package 0402 [1005 Metric]
DC Current Rating 250 mA
Inductance 4.7 nH

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)