Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Inductance Tolerance | ± 0.05nH |
|
Inductance | 1.5 nH |
|
Product Length | 1 mm |
|
DC Current Rating | 400 mA |
|
DC Resistance Max | 200 mOhm |
|
Inductor Case / Package | 0402 [1005 Metric] |
|
Inductor Construction | Unshielded |
|
Product Range | Accu-L L0402 Series |
|
Product Width | 0.58 mm |
|
Self Resonant Frequency | 18 GHz |
Description | Value |
---|---|
ECCN: | EAR99 |