F921C105MPA by Kyocera AVX SMD Tantalum Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

F921C105MPA

Surface Mount Tantalum Capacitor, 1 µF, 16 V, 0805 [2012 Metric], ± 20%, 12 ohm, P

F921C105MPA in SMD Tantalum Capacitors by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: F921C105MPA
RoHS 10 Compliant

The F92 Series is a resin-molded chip, low profile J-Lead. It is compliant to the RoHS2 directive 2011/65/EU, and is typically used in handheld electronics and USB accessories. The F92 Series comes in three case sizes (P, A, and B).

Key Features

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead
  • Low profile case sizes

Technical Attributes

Find Similar Parts
Description Value
Capacitance 1 uF
Voltage(DC) 16 V
Operating Temperature Max 125 °C
MSL Level MSL 1 - Unlimited
Manufacturer Size Code P
Product Width 2 x 1.25 x 1.1
ESR 12 Ohm
Product Length 2 mm
Operating Temperature Min -55 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Catalog for Tantalum and Niobium Product-Guides 20151204
Notice of Obsolescence of F series Molded J-Lead Tantalum Chip Capacitors EOL-Documentation 20200830
CLEAR ALL Compare (0/10)