Manufacturer:
Kyocera AVX
Product Category:
RF & Wireless,
Other RF & Wireless
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
MSL Level | 85°C, 85% RH, 160 hours |
|
Operating Temperature Range | -40 °C |
|
Module Dimensions | 1 x 0.58 x 0.35 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |