Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Capacitor Terminals | Wraparound |
|
Voltage(DC) | 16 V |
|
Capacitance | 0.1 uF |
|
Product Range | 530L |
|
Dielectric Characteristic | X7R |
Description | Value |
---|---|
ECCN: | EAR99 |