04026D105KAT2A by Kyocera AVX SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

04026D105KAT2A

SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X5R

04026D105KAT2A in SMD MLCC Multilayer Ceramic Capacitors by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: 04026D105KAT2A
RoHS 10 Compliant

The 04026D105KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X5R dielectric and 0402 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications.

Key Features

  • EIA Class II dielectric

Technical Attributes

Find Similar Parts
Description Value
Product Length 1.02 mm
Operating Temperature Min -55 °C
Capacitor Case / Package 0402 [1005 Metric]
Capacitance 1 uF
Product Width 0.5 mm
Voltage(DC) 6.3 V
Operating Temperature Max 85 °C
Capacitor Terminals Standard Terminal
MSL Level MSL 1 - Unlimited
Capacitance Tolerance 10%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)