02013C221KAT2A by Kyocera AVX SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

02013C221KAT2A

SMD Multilayer Ceramic Capacitor, 220 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R

02013C221KAT2A in SMD MLCC Multilayer Ceramic Capacitors by Kyocera AVX
Kyocera AVX
Manufacturer: Kyocera AVX
Avnet Manufacturer Part #: 02013C221KAT2A
RoHS 10 Compliant

X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.

Key Features

  • Operating Temperature: -55°C to +85°C
  • Voltage Range: 4V to 100V
  • Capacitance Range: 100pF to 100µF
  • Sizes: 01005 to 1812

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55 °C
Capacitance 220 pF
Voltage(DC) 25 V
MSL Level MSL 1 - Unlimited
Product Length 0.6 mm
Operating Temperature Max 125 °C
Capacitor Terminals Wraparound
Product Width 0.3 mm
Capacitance Tolerance 10%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)