Manufacturer:
KOA Denko
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Temperature Coefficient | 25 ppm/°C |
|
Power Rating | 0.1 W |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 155 |
|
Product Length | 2 |
|
Resistance Tolerance | 0.1 |
|
Resistor Technology | Thick Film |
|
Resistor Case / Package | 805 |
|
Resistor Type | General Purpose |
|
Product Range | RN73 |
|
Product Width | 1.25 |
|
Resistance | 4.53 kOhm |
Description | Value |
---|---|
ECCN: | EAR99 |