RN731JTTD3011B25 by KOA Denko Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RN731JTTD3011B25

Res General Purpose Thin Film 0603 3.01k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R

KOA Denko
Manufacturer: KOA Denko
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RN731JTTD3011B25
RoHS 6 Compliant
NCNR
Obsolete

Res General Purpose Thin Film 0603 3.01k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R

Technical Attributes

Find Similar Parts
Description Value
Resistance kOhm
Product Range RN73
Resistor Technology Thin Film
Resistance Tolerance 0.1
Resistor Case / Package 603
Resistor Type General Purpose

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)