Manufacturer:
KOA Denko
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 1.6 |
|
Resistor Type | Precision |
|
Resistor Case / Package | 603 |
|
Resistor Technology | Thick Film |
|
Resistance Tolerance | 1 |
|
Operating Temperature Max | 155 |
|
Operating Temperature Min | -55 |
|
Power Rating | 0.1 W |
|
Resistance | 10 kOhm |
|
Temperature Coefficient | 100 ppm/°C |
|
Product Width | 0.8 |
Description | Value |
---|---|
ECCN: | EAR99 |