RK73H1FRTTBL2001F by KOA Denko Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RK73H1FRTTBL2001F

Res Thick Film 01005 2k Ohm 1% 3/100W ±250ppm/°C Molded Paper T/R

KOA Denko
Manufacturer: KOA Denko
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RK73H1FRTTBL2001F
RoHS 6 Compliant
NCNR

Res Thick Film 01005 2k Ohm 1% 3/100W ±250ppm/°C Molded Paper T/R

Technical Attributes

Find Similar Parts
Description Value
Product Width 0.2
Operating Temperature Max 155
Operating Temperature Min -55
Temperature Coefficient 250 ppm/°C
Resistor Case / Package 1005
Resistor Technology Thick Film
Resistance Tolerance 1
Product Length 0.4
Resistor Type Anti-Sulfured
Resistance 2 kOhm
Power Rating 0.03 W

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)