Manufacturer:
KOA Denko
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Power Rating | 100 mW |
|
Temperature Coefficient | ± 100ppm/K |
|
Resistance | 47.5 kOhm |
|
Resistor Technology | Thick Film |
|
Product Length | 1 mm |
|
Resistor Type | Precision |
|
Product Width | 0.5 mm |
|
Product Range | RK73H Series |
|
Qualification | AEC-Q200 |
|
Operating Temperature Min | -55 °C |
|
Voltage Rating | 75 V |
|
Resistor Case / Package | 0402 [1005 Metric] |
|
Resistance Tolerance | ± 1% |
|
Operating Temperature Max | 155 °C |
Description | Value |
---|---|
ECCN: | EAR99 |