Manufacturer:
Kingston Technology
Product Category:
Storage,
Flash Memory Cards
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 11.5 x 13 x 0.57 mm |
|
Operating Temperature | -40 to 85 °C |
|
No. of Pins | 153 |
|
IC Mounting | Surface Mount |
|
IC Case / Package | FBGA |
|
Supplier Package | FBGA |
|
Operating Supply Voltage | 2.5, 5.5 V |
|
Pin Count | 153 |
|
Density | 16 GB |
|
Type | Embedded MMC |
|
Memory Density | 16 |
|
Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |