APHHS1005CGCK by Kingbright Single Color LEDs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

APHHS1005CGCK

LED Single Chip Green 570nm 30mA 2-Pin SMD T/R

Kingbright
Manufacturer: Kingbright
Avnet Manufacturer Part #: APHHS1005CGCK
RoHS 6 Compliant

LED Single Chip Green 570nm 30mA 2-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Maximum Forward Current 30 mA
Type Chip LED
Reverse Voltage 5 V
Supplier Package SMD
Operating Temperature -40 to 85 °C
Color Green
Maximum Forward Voltage per Color 2.5 V
Max Processing Temp 260 °C
MSL Level MSL 3 - 168 hours
Dominant Wavelength 570 nm
Maximum Power Dissipation 75 mW
Intensity 50 mcd
Peak Wavelength 574 nm
Mounting Surface Mount
LED Material AlGaInP
Pin Count 2
Screening Level Industrial
Product Dimensions 1 x 0.5 x 0.5 mm
Viewing Angle 120 °
Mounting Orientation Top Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)