T491D107K010AT by KEMET SMD Tantalum Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

T491D107K010AT

Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric]

T491D107K010AT in SMD Tantalum Capacitors by KEMET
KEMET
Manufacturer: KEMET
Avnet Manufacturer Part #: T491D107K010AT
RoHS 10 Compliant

The T491 Series meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤30°C / 85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tapefed placement units.

Key Features

  • Case Size D
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current test on D size
  • Halogen free epoxy
  • Capacitance 0.1 µF to 1,000 µF
  • Tolerance ±10%, ±20%
  • Voltage 2.5 - 50 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature: -55°C to +125°C

Technical Attributes

Find Similar Parts
Description Value
MSL Level MSL 1 - Unlimited
Operating Temperature Max 125 °C
Capacitance 100 uF
Operating Temperature Min -55 °C
Product Length 7.3 mm
Capacitor Case / Package 2917 [7343 Metric]
Capacitance Tolerance ± 10%
ESR 700 mOhm
Product Width 4.3 mm
Manufacturer Size Code D
Voltage(DC) 10 V
Ripple Current 463 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
STEP Link for T491D107K010AT Mechanical-and-3D-Drawings 20170921
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Technical Spec for T491D107K010AT Technical-Specifications 20170921
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
CLEAR ALL Compare (0/10)