EEV476M025A9GAA by KEMET SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEV476M025A9GAA

Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

EEV476M025A9GAA in SMD Aluminum Electrolytic Capacitors by KEMET
Avnet Manufacturer Part #: EEV476M025A9GAA
RoHS 10 Compliant
NCNR

KEMET's EEV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip

Key Features

• Surface mount lead terminals
• Low profile vertical chip
• Ultra-low impedance
• +105°C/2,000 hours

Technical Attributes

Find Similar Parts
Description Value
Capacitance 47 uF
Lifetime @ Temperature 2000 hours @ 105°C
Operating Temperature Max 105 °C
Capacitance Tolerance 20%
Voltage(DC) 25 V
ESR 0.52 mOhm
Ripple Current 240 mA
Polarity Polar
Operating Temperature Min -55 °C
Product Diameter 6.3 mm
Product Width 6.3 x 5.4

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)