Manufacturer:
KEMET
Product Category:
Capacitors,
Aluminum Electrolytic Capacitors,
SMD Aluminum Electrolytic Capacitors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Diameter | 6.3 mm |
|
Capacitance Tolerance | 20% |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
Ripple Current | 70 mA |
|
Polarity | Polar |
|
Voltage(DC) | 35 V |
|
Product Width | 6.3 x 5.4 |
|
Lifetime @ Temperature | 2000 hours @ 85°C |
|
Capacitance | 47 uF |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532220020 |
HTSN: | 8532220020 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Kemet Capacitors for DC Applications Guide | Application-Guides | 20150315 | |
Kemet High Temperature Capacitor Selection Guide | Selector-Guides | 20150315 |