Manufacturer:
KEMET
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitor Terminals | PC Pin |
|
Operating Temperature Max | 85 °C |
|
Voltage(DC) | 600 V |
|
Capacitance | 6.8 uF |
|
ESR | 2.4 mOhm |
|
Product Length | 42 mm |
|
Voltage(AC) | 350 V |
|
dv/dt Rating | 70 V/us |
|
Capacitor Mounting | Through Hole |
|
Capacitance Tolerance | 5% |
|
Peak Current | 477 A |
|
Ripple Current | 28 A |
|
Lead Spacing | 37.5 mm |
|
Product Width | 28 mm |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |