Manufacturer:
KEMET
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Capacitors | 4 |
|
Product Length | 1.6 mm |
|
Operating Temperature Max | 125 °C |
|
Voltage(DC) | 16 V |
|
Product Width | 1.35 mm |
|
Capacitance Tolerance | 10% |
|
Operating Temperature Min | -55 °C |
|
MSL Level | MSL 1 - Unlimited |
|
Capacitor Mounting | Surface Mount |
|
Capacitance | 0.1 uF |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532240020 |
HTSN: | 8532240020 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Kemet Capacitors for DC Applications Guide | Application-Guides | 20150315 | |
Kemet Capacitor Ordering Information Guide Product | Selector-Guides | 20150315 | |
Kemet Capacitors for Power Electronics Guide | Application-Guides | 20150315 | |
Kemet Capacitor Selection Guide | Selector-Guides | 20150315 | |
Kemet High Temperature Capacitor Selection Guide | Selector-Guides | 20150315 |