Manufacturer:
KEMET
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Width | 3.3 x 2.6 x 2.1 |
|
Operating Temperature Max | 125 °C |
|
Product Range | SMD Auto X7R HV Flex |
|
Capacitance | 0.15 uF |
|
Operating Temperature Min | -55 °C |
|
MSL Level | MSL 1 - Unlimited |
|
Voltage(DC) | 500 V |
|
Capacitor Terminals | Wraparound |
Description | Value |
---|---|
ECCN: | EAR99 |