Manufacturer:
KEMET
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -55 °C |
|
Capacitor Case / Package | 0805 [2012 Metric] |
|
Capacitance | 47 uF |
|
Capacitance Tolerance | 20% |
|
Voltage(DC) | 6.3 V |
|
Operating Temperature Max | 85 °C |
|
Capacitor Terminals | Standard Terminal |
|
MSL Level | MSL 1 - Unlimited |
|
Product Width | 1.25 mm |
|
Product Length | 2 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Kemet Capacitors for DC Applications Guide | Application-Guides | 20150315 | |
Kemet Capacitor Ordering Information Guide Product | Selector-Guides | 20150315 | |
Kemet Capacitors for Power Electronics Guide | Application-Guides | 20150315 | |
Kemet Capacitor Selection Guide | Selector-Guides | 20150315 | |
Kemet High Temperature Capacitor Selection Guide | Selector-Guides | 20150315 |