C0805C103K5RAC3123 by KEMET SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C0805C103K5RAC3123

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]

C0805C103K5RAC3123 in SMD MLCC Multilayer Ceramic Capacitors by KEMET
KEMET
Manufacturer: KEMET
Avnet Manufacturer Part #: C0805C103K5RAC3123
RoHS 6 Compliant

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55 °C
Product Length 2 mm
Capacitance 0.01 uF
Product Width 1.25 mm
Voltage(DC) 50 V
Operating Temperature Max 125 °C
Capacitance Tolerance 10%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)