C0603C331J1GACAUTO by KEMET SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C0603C331J1GACAUTO

Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

C0603C331J1GACAUTO in SMD MLCC Multilayer Ceramic Capacitors by KEMET
KEMET
Manufacturer: KEMET
Avnet Manufacturer Part #: C0603C331J1GACAUTO
RoHS 10 Compliant

Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

Key Features

  • AEC-Q200 automotive qualified
  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0603 case size
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 0.5 pF up to 0.47 μF
  • Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +125°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available upon request (5% minimum)

Technical Attributes

Find Similar Parts
Description Value
Product Length 1.6 mm
Capacitance Tolerance 5%
Voltage(DC) 100 V
Operating Temperature Max 125 °C
Product Width 0.8 mm
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Capacitance 330 pF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)