Manufacturer:
KEMET
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 1.6 mm |
|
Voltage(DC) | 100 V |
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -55 °C |
|
Capacitance | 0.022 uF |
|
Capacitance Tolerance | ± 10% |
|
Product Width | 0.8 mm |
|
Qualification | AEC-Q200 |
|
Capacitor Case / Package | 0603 [1608 Metric] |
|
Capacitor Terminals | Standard Terminal |
|
MSL Level | MSL 1 - Unlimited |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532240060 |
HTSN: | 8532240020 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Kemet Capacitors for DC Applications Guide | Application-Guides | 20150315 | |
Kemet Capacitor Ordering Information Guide Product | Selector-Guides | 20150315 | |
Kemet Capacitors for Power Electronics Guide | Application-Guides | 20150315 | |
Kemet Capacitor Selection Guide | Selector-Guides | 20150315 | |
Kemet High Temperature Capacitor Selection Guide | Selector-Guides | 20150315 |