Manufacturer:
KEMET
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
MSL Level | MSL 1 - Unlimited |
|
Capacitance Tolerance | 10% |
|
Capacitance | 2200 pF |
|
Product Width | 0.8 mm |
|
Voltage(DC) | 50 V |
|
Operating Temperature Min | -55 °C |
|
Operating Temperature Max | 125 °C |
|
Product Length | 1.6 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Kemet Capacitors for DC Applications Guide | Application-Guides | 20150315 | |
Kemet Capacitor Ordering Information Guide Product | Selector-Guides | 20150315 | |
Kemet Capacitor Selection Guide | Selector-Guides | 20150315 | |
Kemet Capacitors for Power Electronics Guide | Application-Guides | 20150315 | |
Kemet High Temperature Capacitor Selection Guide | Selector-Guides | 20150315 |